There are no models available for this part yet.
Overview of DILM7-10(230V50HZ,240V60HZ)-PI by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DILM7-10(230V50HZ,240V60HZ)-PI by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK7207
|
Newark | Contactor, 3Pst-No, 230Vac, 22A, Panel Rohs Compliant: Yes |Eaton Moeller DILM7-10(230V50HZ,240V60HZ)-PI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$47.0100 / $65.4300 | Buy Now | |
DISTI #
DILM7-10-230AC-PI
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 230VAC, 7A, DILM7 Min Qty: 1 | 3 |
|
$35.3100 / $40.7400 | Buy Now |