Part Details for DILMP20(24V50/60HZ) by Eaton Corporation
Overview of DILMP20(24V50/60HZ) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILMP20(24V50/60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILMP20-24AC
|
TME | Contactor: 4-pole, NO x4, 24VAC, 12A, DILMP, screw terminals, 690V Min Qty: 1 | 0 |
|
$41.1400 / $47.4700 | RFQ |