Part Details for DIN 172-B11,7-12-A by Elesa+Ganter
Overview of DIN 172-B11,7-12-A by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft |
Price & Stock for DIN 172-B11,7-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIN172-B11.7-12-A
|
TME | Guide bushing, hardened steel, Øout: 18mm, Øint: 11.7mm, DIN 172 Min Qty: 1 | 0 |
|
$6.4200 / $8.4900 | RFQ |