There are no models available for this part yet.
Overview of DIN 172-B20,5-45-A by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover |
Price & Stock for DIN 172-B20,5-45-A by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DIN172-B20.5-45-A
|
TME | Guide bushing, hardened steel, Øout: 30mm, Øint: 20.5mm, DIN 172 Min Qty: 1 | 0 |
|
$21.0000 / $27.9500 | RFQ |