Part Details for DIN 6885-12-8-28-A by Elesa+Ganter
Overview of DIN 6885-12-8-28-A by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN 6885-12-8-28-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIN6885-12-8-28-A
|
TME | Parallel key, DIN 6885, carbon steel, W: 12mm, H: 8mm, L: 28mm Min Qty: 1 | 0 |
|
$0.6220 / $0.7770 | RFQ |