Part Details for DIN 7603-AL-33-39-A by Elesa+Ganter
Overview of DIN 7603-AL-33-39-A by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN 7603-AL-33-39-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIN7603-AL-33-39-A
|
TME | Gasket, aluminium, Thk: 2mm, Øint: 33mm, Øout: 39mm, DIN 7603 Min Qty: 5 | 45 |
|
$0.2890 / $0.4170 | Buy Now |