Part Details for DIN-032CSD-R3L-KR by 3M Interconnect
Overview of DIN-032CSD-R3L-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DIN-032CSD-R3L-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111193476
|
Avnet Americas | 80001230368 DIN-032CSD-R3L-KR=3M(TM)DINC-FORMSOCKET,41612SER - Bulk (Alt: 05111193476) RoHS: Compliant Min Qty: 1152 Package Multiple: 1152 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-DIN032CSDR3LKR
|
Mouser Electronics | DIN 41612 Connectors 32P VERTICAL SOCKET DIN 41612 RoHS: Compliant | 0 |
|
$2.3600 / $2.5300 | Order Now |
Part Details for DIN-032CSD-R3L-KR
DIN-032CSD-R3L-KR CAD Models
DIN-032CSD-R3L-KR Part Data Attributes
|
DIN-032CSD-R3L-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-032CSD-R3L-KR
3M Interconnect
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |