Part Details for DIN-032RPB-S1-TR by 3M Interconnect
Overview of DIN-032RPB-S1-TR by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIN-032RPB-S1-TR
DIN-032RPB-S1-TR CAD Models
DIN-032RPB-S1-TR Part Data Attributes
|
DIN-032RPB-S1-TR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-032RPB-S1-TR
3M Interconnect
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | 3M, STANDARD: DIN 41612 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.14 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DIN-032RPB-S1-TR
This table gives cross-reference parts and alternative options found for DIN-032RPB-S1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-032RPB-S1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2216P32ZCF0 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Leoco USA Corp | DIN-032RPB-S1-TR vs 2216P32ZCF0 |
2216P32TC00 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Leoco USA Corp | DIN-032RPB-S1-TR vs 2216P32TC00 |
CED-2-B-32-A1-B1-5-SG2-R2-BLHT | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | DIN-032RPB-S1-TR vs CED-2-B-32-A1-B1-5-SG2-R2-BLHT |
122A10809X | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Conec Corporation | DIN-032RPB-S1-TR vs 122A10809X |
DIN-032RPB-S1-TR | 32 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, PLUG | 3M Electronics | DIN-032RPB-S1-TR vs DIN-032RPB-S1-TR |
2216P32UCF0 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Leoco USA Corp | DIN-032RPB-S1-TR vs 2216P32UCF0 |
MINI9FM09000V1K30.8 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Receptacle | ATI Electronique & Interconnecxions | DIN-032RPB-S1-TR vs MINI9FM09000V1K30.8 |
2216P32TCF0 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Leoco USA Corp | DIN-032RPB-S1-TR vs 2216P32TCF0 |
DF12-P23A-018 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Morethanall Co Ltd | DIN-032RPB-S1-TR vs DF12-P23A-018 |
2216P32WC00 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Gray Insulator, Receptacle | Leoco USA Corp | DIN-032RPB-S1-TR vs 2216P32WC00 |