Part Details for DIN-064CPB-RR1-KR by 3M Interconnect
Overview of DIN-064CPB-RR1-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DIN-064CPB-RR1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111994227
|
Avnet Americas | Conn DIN 41612 HDR 64 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 05111994227) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-DIN064CPBRR1KR
|
Mouser Electronics | DIN 41612 Connectors 64P R/A PLUG DIN 41612 RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
Part Details for DIN-064CPB-RR1-KR
DIN-064CPB-RR1-KR CAD Models
DIN-064CPB-RR1-KR Part Data Attributes
|
DIN-064CPB-RR1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-064CPB-RR1-KR
3M Interconnect
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |