Part Details for DIN-064CSD-PSL-HM by 3M Interconnect
Overview of DIN-064CSD-PSL-HM by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for DIN-064CSD-PSL-HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111193746
|
Avnet Americas | 80001233065 DIN-064CSD-PSL-HM=3M(TM)DINC-FORMSOCKET,41612SER - Bulk (Alt: 05111193746) RoHS: Compliant Min Qty: 756 Package Multiple: 756 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-DIN064CSDPSLHM
|
Mouser Electronics | DIN 41612 Connectors 64P VERTICAL SOCKET DIN 41612 | 0 |
|
$2.4700 | Order Now |
Part Details for DIN-064CSD-PSL-HM
DIN-064CSD-PSL-HM CAD Models
DIN-064CSD-PSL-HM Part Data Attributes
|
DIN-064CSD-PSL-HM
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-064CSD-PSL-HM
3M Interconnect
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |