Part Details for DIN-096RSC-SR1-HM by 3M Interconnect
Overview of DIN-096RSC-SR1-HM by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN-096RSC-SR1-HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC8831
|
Newark | 80001223314 Din-096Rsc-Sr1-Hm=Din/96P/R-Skt/A,b,&c/Ra/3.00Mm Rohs Compliant: Yes |3M DIN-096RSC-SR1-HM Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 2407 |
|
$7.5700 / $9.4700 | Buy Now |
DISTI #
62R0516
|
Newark | 80001223314 Din-096Rsc-Sr1-Hm=Din/96P/R-Skt/A,b,&c/Ra/3.00Mmst/10Pdni/Rohs |3M DIN-096RSC-SR1-HM Min Qty: 392 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 / $8.6800 | Buy Now |
DISTI #
DIN-096RSC-SR1-HM-ND
|
DigiKey | CONN DIN RCPT 96POS PCB RA GOLD Min Qty: 336 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2621 | Buy Now |
DISTI #
7010501840
|
Avnet Americas | Conn DIN 41612 SKT 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010501840) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2407 |
|
$5.3600 / $6.1008 | Buy Now |
DISTI #
517-DIN096RSCSR1HM
|
Mouser Electronics | DIN 41612 Connectors 96P INVERSE R/A SKT DIN 41612 RoHS: Compliant | 0 |
|
$5.9700 / $6.7500 | Order Now |
DISTI #
MMM7010501840
|
Heilind Electronics | 7010501840 80001223314 DIN/96P/R-SKT/A,B,&C/RA/3.00MM | Americas - 0 in Stock |
|
$6.7042 / $6.8090 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 96 CONTACT(S), 3 ROW(S), FEMALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, GRAY INSULATOR, SOCKET | 8 |
|
$6.7163 / $13.4325 | Buy Now |
DISTI #
7010501840
|
Avnet Americas | Conn DIN 41612 SKT 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010501840) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2407 |
|
$5.3600 / $6.1008 | Buy Now |
DISTI #
7010501840
|
Avnet Americas | Conn DIN 41612 SKT 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010501840) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 / $6.1008 | Buy Now |
DISTI #
7010501840
|
Avnet Americas | Conn DIN 41612 SKT 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010501840) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2407 |
|
$5.3600 / $6.1008 | Buy Now |
Part Details for DIN-096RSC-SR1-HM
DIN-096RSC-SR1-HM CAD Models
DIN-096RSC-SR1-HM Part Data Attributes
|
DIN-096RSC-SR1-HM
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-096RSC-SR1-HM
3M Interconnect
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: DIN 41612, 3M | |
Body Breadth | 0.417 inch | |
Body Depth | 0.702 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DIN-096RSC-SR1-HM
This table gives cross-reference parts and alternative options found for DIN-096RSC-SR1-HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-096RSC-SR1-HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51952-188LF | Board Connector, 17 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | DIN-096RSC-SR1-HM vs 51952-188LF |
10131937-330ALF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | DIN-096RSC-SR1-HM vs 10131937-330ALF |
0464371079 | Board Connector, 17 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Slot, Black Insulator, Plug, | Molex | DIN-096RSC-SR1-HM vs 0464371079 |
DIN-096RSC-SR1-HM | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | DIN-096RSC-SR1-HM vs DIN-096RSC-SR1-HM |
51952-188 | Board Connector, 17 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | DIN-096RSC-SR1-HM vs 51952-188 |