Part Details for DIN-120RPC-DPW1-KR by 3M Interconnect
Overview of DIN-120RPC-DPW1-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN-120RPC-DPW1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111193884
|
Avnet Americas | Conn DIN 41612 PL 120 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 05111193884) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-DIN120RPCDPW1KR
|
Mouser Electronics | DIN 41612 Connectors 120P VERTICAL PLUG DIN 41612 | 0 |
|
$5.1600 / $5.8400 | Order Now |
Part Details for DIN-120RPC-DPW1-KR
DIN-120RPC-DPW1-KR CAD Models
DIN-120RPC-DPW1-KR Part Data Attributes
|
DIN-120RPC-DPW1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-120RPC-DPW1-KR
3M Interconnect
Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (40) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DIN-120RPC-DPW1-KR
This table gives cross-reference parts and alternative options found for DIN-120RPC-DPW1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-120RPC-DPW1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIN-120RPC-DPW1-RR | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Plug | 3M Interconnect | DIN-120RPC-DPW1-KR vs DIN-120RPC-DPW1-RR |
DIN-120RPC-DPW1-TR | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Plug | 3M Interconnect | DIN-120RPC-DPW1-KR vs DIN-120RPC-DPW1-TR |
DIN-120RPC-DPW1-MH | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug | 3M Interconnect | DIN-120RPC-DPW1-KR vs DIN-120RPC-DPW1-MH |
DIN-120RPC-DPW1-HM | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | DIN-120RPC-DPW1-KR vs DIN-120RPC-DPW1-HM |
DIN-120RPC-DPW1-TG30 | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug | 3M Interconnect | DIN-120RPC-DPW1-KR vs DIN-120RPC-DPW1-TG30 |
DIN-120RPC-DPW1-KR | 120 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG, ROHS COMPLIANT | 3M Electronics | DIN-120RPC-DPW1-KR vs DIN-120RPC-DPW1-KR |
DIN-120RPC-DPW1-HS | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug | 3M Interconnect | DIN-120RPC-DPW1-KR vs DIN-120RPC-DPW1-HS |
DIN-120RPC-DPW1-KV | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | DIN-120RPC-DPW1-KR vs DIN-120RPC-DPW1-KV |
DIN-120RPC-DPW1-HM | 120 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG, ROHS COMPLIANT | 3M Electronics | DIN-120RPC-DPW1-KR vs DIN-120RPC-DPW1-HM |
DIN-120RPC-DPW1-TG30 | 120 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG | 3M Electronics | DIN-120RPC-DPW1-KR vs DIN-120RPC-DPW1-TG30 |