Part Details for DIN-120RSC-RR1L-KR by 3M Interconnect
Overview of DIN-120RSC-RR1L-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DIN-120RSC-RR1L-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111994333
|
Avnet Americas | 80001223405 DIN-120RSC-RR1L-KR=DIN/120P/R-SKT/A&C/RA/3.00MMS - Bulk (Alt: 05111994333) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-DIN120RSCRR1LKR
|
Mouser Electronics | DIN 41612 Connectors 120P R/A SOCKET DIN 41612 | 0 |
|
$10.1800 | Order Now |
Part Details for DIN-120RSC-RR1L-KR
DIN-120RSC-RR1L-KR CAD Models
DIN-120RSC-RR1L-KR Part Data Attributes
|
DIN-120RSC-RR1L-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-120RSC-RR1L-KR
3M Interconnect
Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: DIN 41612, 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |