Part Details for DIN-20FS-S22-A1C3-BL by Adam Technologies Inc
Overview of DIN-20FS-S22-A1C3-BL by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN-20FS-S22-A1C3-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-DIN20FSS22A1C3BL
|
Mouser Electronics | DIN 41612 Connectors DIN41612 F STR SHORT 2ROW A-B 20P SG BDLK RoHS RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $6.2200 | Buy Now |
Part Details for DIN-20FS-S22-A1C3-BL
DIN-20FS-S22-A1C3-BL CAD Models
DIN-20FS-S22-A1C3-BL Part Data Attributes
|
DIN-20FS-S22-A1C3-BL
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DIN-20FS-S22-A1C3-BL
Adam Technologies Inc
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.457 inch | |
Body Length | 1.561 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for DIN-20FS-S22-A1C3-BL
This table gives cross-reference parts and alternative options found for DIN-20FS-S22-A1C3-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-20FS-S22-A1C3-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208458030010026 | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | DIN-20FS-S22-A1C3-BL vs 208458030010026 |
208458030003026 | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | DIN-20FS-S22-A1C3-BL vs 208458030003026 |
DIN-20FS-S22-A1C1-BL | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Plug | Adam Technologies Inc | DIN-20FS-S22-A1C3-BL vs DIN-20FS-S22-A1C1-BL |
208458030010050 | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | DIN-20FS-S22-A1C3-BL vs 208458030010050 |
BL2-75VTT-24U | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | DIN-20FS-S22-A1C3-BL vs BL2-75VTT-24U |
208458030002050 | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | DIN-20FS-S22-A1C3-BL vs 208458030002050 |
DIN-20FS-S22-A1C2-BL | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Plug | Adam Technologies Inc | DIN-20FS-S22-A1C3-BL vs DIN-20FS-S22-A1C2-BL |
208458030004026 | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | DIN-20FS-S22-A1C3-BL vs 208458030004026 |
208458030012050 | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | DIN-20FS-S22-A1C3-BL vs 208458030012050 |
364704K00 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.197 inch Pitch, IDC Terminal, Natural Insulator, Receptacle | Lumberg Connect GmbH | DIN-20FS-S22-A1C3-BL vs 364704K00 |