Part Details for DIN-32FS-S22-A1C3 by Adam Technologies Inc
Overview of DIN-32FS-S22-A1C3 by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN-32FS-S22-A1C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-DIN-32FS-S22A1C3
|
Mouser Electronics | DIN 41612 Connectors CONNECTOR, DIN 41612 CONNECTOR RoHS: Compliant | 0 |
|
$1.5500 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 | 0 |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $3.3100 | Buy Now |
Part Details for DIN-32FS-S22-A1C3
DIN-32FS-S22-A1C3 CAD Models
DIN-32FS-S22-A1C3 Part Data Attributes
|
DIN-32FS-S22-A1C3
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DIN-32FS-S22-A1C3
Adam Technologies Inc
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Beige Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.456 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for DIN-32FS-S22-A1C3
This table gives cross-reference parts and alternative options found for DIN-32FS-S22-A1C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-32FS-S22-A1C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609-232-61-15-768-015-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | DIN-32FS-S22-A1C3 vs 8609-232-61-15-768-015-E2 |
8609-232-61-25-768-015-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | DIN-32FS-S22-A1C3 vs 8609-232-61-25-768-015-E2 |
DIN-032RSB-SR1-TG30 | 32 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET | 3M Electronics | DIN-32FS-S22-A1C3 vs DIN-032RSB-SR1-TG30 |
8440-032-284 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | KEL Corporation | DIN-32FS-S22-A1C3 vs 8440-032-284 |
DIN-032RSB-SR1-TR | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Socket | 3M Interconnect | DIN-32FS-S22-A1C3 vs DIN-032RSB-SR1-TR |
DIN-32FS-S22-A1C3-BL | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Plug | Adam Technologies Inc | DIN-32FS-S22-A1C3 vs DIN-32FS-S22-A1C3-BL |
8609-232-61-10-758-000-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | Amphenol FCi | DIN-32FS-S22-A1C3 vs 8609-232-61-10-758-000-E2 |
DIN-32FS-S22-A1C2-BL | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Plug | Adam Technologies Inc | DIN-32FS-S22-A1C3 vs DIN-32FS-S22-A1C2-BL |
8609-232-61-10-748-000-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | Amphenol FCi | DIN-32FS-S22-A1C3 vs 8609-232-61-10-748-000-E2 |
DIN-032RSB-SR1-TR | 32 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET | 3M Electronics | DIN-32FS-S22-A1C3 vs DIN-032RSB-SR1-TR |