There are no models available for this part yet.
Overview of DIN-48RSC-RR1L-TR by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for DIN-48RSC-RR1L-TR by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Connector, DIN-41612 Type, PC Mount, Plug, 48 Contacts, Socket, 0.1 Pitch, Right Angle PC Tail Terminal, #4-40 | 39 |
|
$3.0000 / $6.0000 | Buy Now |
CAD Models for DIN-48RSC-RR1L-TR by 3M Interconnect
Part Data Attributes for DIN-48RSC-RR1L-TR by 3M Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.417 inch
|
Body Depth
|
0.701 inch
|
Body Length
|
2.1 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
400 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,B,C
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|
Alternate Parts for DIN-48RSC-RR1L-TR
This table gives cross-reference parts and alternative options found for DIN-48RSC-RR1L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-48RSC-RR1L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIN-48RSB-RR1-TR | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Gray Insulator, Plug | 3M Interconnect | DIN-48RSC-RR1L-TR vs DIN-48RSB-RR1-TR |
DIN-48RSC-RR1-TR | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Gray Insulator, Plug, | 3M Interconnect | DIN-48RSC-RR1L-TR vs DIN-48RSC-RR1-TR |
DIN-48RSB-RR1L-TR | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Gray Insulator, Plug | 3M Interconnect | DIN-48RSC-RR1L-TR vs DIN-48RSB-RR1L-TR |
DIN-48RSB-RR1L-TR | CONNECTOR,DIN-41612,PCB MNT,PLUG,48 CONTACTS,SKT,0.1 PITCH,R ANGLE PC TAIL TERMINAL,#4-40 | 3M Electronics | DIN-48RSC-RR1L-TR vs DIN-48RSB-RR1L-TR |
DIN-48RSC-RR1L-TR | CONNECTOR,DIN-41612,PCB MNT,PLUG,48 CONTACTS,SKT,0.1 PITCH,R ANGLE PC TAIL TERMINAL,#4-40 | 3M Electronics | DIN-48RSC-RR1L-TR vs DIN-48RSC-RR1L-TR |
DIN-48RSC-RR1-TR | CONNECTOR,DIN-41612,PCB MNT,PLUG,48 CONTACTS,SKT,0.1 PITCH,R ANGLE PC TAIL TERMINAL,#4-40 | 3M Electronics | DIN-48RSC-RR1L-TR vs DIN-48RSC-RR1-TR |