Part Details for DIN-96CPC-RR1L-TR by 3M Interconnect
Overview of DIN-96CPC-RR1L-TR by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN-96CPC-RR1L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 310 |
|
$6.7275 / $11.7000 | Buy Now |
Part Details for DIN-96CPC-RR1L-TR
DIN-96CPC-RR1L-TR CAD Models
DIN-96CPC-RR1L-TR Part Data Attributes:
|
DIN-96CPC-RR1L-TR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-96CPC-RR1L-TR
3M Interconnect
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40, Gray Insulator, Receptacle
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.433 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | PD-NI OVER NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for DIN-96CPC-RR1L-TR
This table gives cross-reference parts and alternative options found for DIN-96CPC-RR1L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-96CPC-RR1L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIN-96CPB-RR2L-TR | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40, Gray Insulator, Receptacle | 3M Interconnect | DIN-96CPC-RR1L-TR vs DIN-96CPB-RR2L-TR |
855-83-090-20-001101 | Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | DIN-96CPC-RR1L-TR vs 855-83-090-20-001101 |
DIN-96CPB-RR1-TR | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,#4-40 | 3M Electronics | DIN-96CPC-RR1L-TR vs DIN-96CPB-RR1-TR |
855-87-090-20-001101 | Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | DIN-96CPC-RR1L-TR vs 855-87-090-20-001101 |
DIN-96CPC-RR1L-TR | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,#4-40 | 3M Electronics | DIN-96CPC-RR1L-TR vs DIN-96CPC-RR1L-TR |
DIN-96CPC-RR2-TR | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,#4-40 | 3M Electronics | DIN-96CPC-RR1L-TR vs DIN-96CPC-RR2-TR |
DIN-96CPC-RR1-TR | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40, Gray Insulator, Receptacle | 3M Interconnect | DIN-96CPC-RR1L-TR vs DIN-96CPC-RR1-TR |
DIN-96CPC-RR1-TR | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,#4-40 | 3M Electronics | DIN-96CPC-RR1L-TR vs DIN-96CPC-RR1-TR |
DIN-96CPB-RR1-TR | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40, Gray Insulator, Receptacle | 3M Interconnect | DIN-96CPC-RR1L-TR vs DIN-96CPB-RR1-TR |
DIN-96CPB-RR2-TR | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40, Gray Insulator, Receptacle | 3M Interconnect | DIN-96CPC-RR1L-TR vs DIN-96CPB-RR2-TR |