Part Details for DIN24480DC by Eaton Corporation
Overview of DIN24480DC by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN24480DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-DIN24480DC
|
Mouser Electronics | UPS - Uninterruptible Power Supplies DIN24480DC | 0 |
|
$359.4900 / $378.0900 | Order Now |
|
NAC | DC DIN RAIL INDUSTRIAL UPS 480W 24V HW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$382.9400 | Buy Now |
|
Neutron USA | DC DIN RAIL INDUSTRIAL UPS 480W 24V HW | 0 |
|
$353.5200 | Buy Now |