Part Details for DIN24480DC by Tripp Lite
Overview of DIN24480DC by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN24480DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9774
|
Newark | Ups, 24V, 20A, Din Rail, Power Supply Applications:Industrial, Input Voltage Dc:24V, Backup Time @ Capacity:3 Min @ 480W, Output Voltage:24V, Power Supply Mounting:Din Rail, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite DIN24480DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.9700 / $393.2600 | Buy Now |
DISTI #
95-DIN24480DC-ND
|
DigiKey | EATON 480W 24V DC DIN RAIL INDUS Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$314.2720 / $360.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 514 Factory Stock |
|
$330.4200 / $355.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 514 Factory Stock |
|
$330.4200 / $355.9700 | Buy Now |