Part Details for DIN500AC by Tripp Lite
Overview of DIN500AC by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN500AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9775
|
Newark | Power Supply Applications:Industrial, No. Of Outlets:-, Capacity (Va/W):500Va/300W, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:4Min, Product Range:-, Length:5.5", Width:12.28", Height:5.22" Rohs Compliant: Yes |Eaton Tripp Lite DIN500AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$533.6700 / $601.8800 | Buy Now |
DISTI #
95-DIN500AC-ND
|
DigiKey | EATON 500VA 300W 120V AC DIN RAI Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$497.5930 / $549.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 167 Factory Stock |
|
$515.7000 / $545.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 167 Factory Stock |
|
$515.7000 / $545.8300 | Buy Now |