Part Details for DIN85 M4-0.7X10 A2 PS by MACHINE SCREWS
Overview of DIN85 M4-0.7X10 A2 PS by MACHINE SCREWS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-104KLT | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core | |
PCH-27X-106KLT | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | |
PCH-27X-105KLT | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, Ferrite-Core |
Price & Stock for DIN85 M4-0.7X10 A2 PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 72 |
|
Buy Now |