Part Details for DIO7003HEMP8 by Dioo Microcircuits Co Ltd
Overview of DIO7003HEMP8 by Dioo Microcircuits Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DIO7003HEMP8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
453-DIO7003HEMP8
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V 3Amax Low Loss Pwr Dist Load Switch RoHS: Compliant | 0 |
|
$0.1030 / $0.4700 | Order Now |
Part Details for DIO7003HEMP8
DIO7003HEMP8 CAD Models
DIO7003HEMP8 Part Data Attributes
|
DIO7003HEMP8
Dioo Microcircuits Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DIO7003HEMP8
Dioo Microcircuits Co Ltd
Power Supply Support Circuit,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOO MICROCIRCUITS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |