Part Details for DIP-1989-01-1301-B by TT Electronics Resistors
Overview of DIP-1989-01-1301-B by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP-1989-01-1301-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Container: Tube | 0Tube |
|
$52.1900 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 7 Isoloated Resistors - 1.3 kOhm ±0.1% 200mW per Element - TCR: ±100ppm/°C - 14 Pin DIP | 0 |
|
$53.4600 / $150.2900 | Buy Now |