Part Details for DIP-1989-03-1152-D by TT Electronics Resistors
Overview of DIP-1989-03-1152-D by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 |
Price & Stock for DIP-1989-03-1152-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$56.8300 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 7 Isoloated Resistors - 11.5 kOhm ±0.5% 200mW per Element - TCR: ±25ppm/°C - 14 Pin DIP RoHS: Compliant | 0 |
|
$58.2200 / $163.6600 | Buy Now |