DIP-324-001B
Description: IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Overview of DIP-324-001B by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TB67B001BFTG Toshiba Electronic Devices & Storage Corporation Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave
C8231A Rochester Electronics LLC Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24
P8085AH-1 Rochester Electronics LLC Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40

Price & Stock for DIP-324-001B by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
Quest Components DIP24, IC SOCKET 48
  • 1 $2.2500
  • 13 $1.8000
  • 43 $1.3500
$1.3500 / $2.2500 Buy Now
Quest Components DIP24, IC SOCKET 12
  • 1 $2.4500
  • 3 $1.9600
  • 11 $1.2250
$1.2250 / $2.4500 Buy Now

CAD Models for DIP-324-001B by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DIP-324-001B by Amphenol FCi

DIP-324-001B
Amphenol FCi
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BERG ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Device Socket Type
IC SOCKET
Device Type Used On
DIP24
Housing Material
POLYBUTYLENE TEREPHTHALATE
Number of Contacts
24
Want to compare parts?
  1. DIP-324-001B
    Amphenol FCi
    IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DIP-324-001B by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DIP-324-001B by Amphenol FCi

Select Manufacturer
Which Manufacturer of DIP-324-001B would you like to use for your alert(s)?
  • Please alert me when DIP-324-001B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DIP-324-001B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DIP-324-001B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DIP-324-001B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DIP-324-001B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DIP-324-001B by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: