Part Details for DIP05-2A72-21L by Standex-Meder Electronics
Overview of DIP05-2A72-21L by Standex-Meder Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DIP05-2A72-21L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8594
|
Newark | Relay, Reed, Dpst-No, 200V, 0.5A, Tht, Contact Configuration:Dpst-No, Coil Voltage:5Vdc, Product Range:Dip Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Standexmeder DIP05-2A72-21L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.6400 / $7.1400 | Buy Now |
DISTI #
374-1232-ND
|
DigiKey | RELAY REED DPST 1A 5V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
506 In Stock |
|
$3.8625 / $6.8700 | Buy Now |
DISTI #
876-DIP05-2A72-21L
|
Mouser Electronics | Reed Relays 2 Form A 5 V Molded DIP RoHS: Compliant | 295 |
|
$3.8600 / $5.8700 | Buy Now |
DISTI #
STXDIP05-2A72-21L
|
Heilind Electronics | REED RELAY, 2 FORM A, DPST-NO, 5V MOLDED DIP | Americas - 0 in Stock |
|
$4.1311 / $5.1500 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 2 Form A, DPST-NO, 5V Molded DIP RoHS: Compliant | 0 |
|
$2.9000 / $6.0800 | Buy Now |
DISTI #
33117340
|
Verical | Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.3x7.62x7.5)mm THT Dry RoHS: Compliant Min Qty: 28 Package Multiple: 28 | Americas - 28 |
|
$4.3065 | Buy Now |
DISTI #
DIP05-2A72-21L
|
TTI | Reed Relays 2 Form A 5 V Molded DIP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$3.2300 / $4.1100 | Buy Now |
DISTI #
DIP05-2A72-21L
|
TME | Relay: reed switch, DPST-NO, Ucoil: 5VDC, 1A, max.200VDC, 125mW, PCB Min Qty: 1 | 251 |
|
$4.2200 / $5.2700 | Buy Now |
DISTI #
30G4914
|
Bürklin Elektronik | Reed relay, 10 V·A, NO, 0.5 A Min Qty: 1 | 103 |
|
$4.2240 / $5.6033 | Buy Now |
DISTI #
1079443
|
element14 Asia-Pacific | RELAY, REED, DPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$4.3672 / $8.0546 | Buy Now |
Part Details for DIP05-2A72-21L
DIP05-2A72-21L CAD Models
DIP05-2A72-21L Part Data Attributes:
|
DIP05-2A72-21L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIP05-2A72-21L
Standex-Meder Electronics
Dry Reed Relay, DPST, Momentary, 0.034A (Coil), 7.5VDC (Coil), 125mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.034 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 7mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MBB | |
Relay Form | 2 FORM A | |
Relay Function | DPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |