Part Details for DIP1-1B05-D by Teledyne Relays
Overview of DIP1-1B05-D by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1B-0546RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
HS1B-0546RH/PROTO | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
HS1B-0547RH/PROTO | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection |
Price & Stock for DIP1-1B05-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIP1-1B05-D
|
Avnet Americas | Reed Relay SPST-NC 0.5A 5V DC PC Pin Through Hole - Bulk (Alt: DIP1-1B05-D) Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-DIP1-1B05-D
|
Mouser Electronics | Reed Relays 1B/5v/Diode RoHS: Compliant | 0 |
|
$12.6800 / $14.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8800 / $17.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8800 / $17.3200 | Buy Now |