Part Details for DIP1-1C12 by Teledyne Relays
Overview of DIP1-1C12 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-411C-12D | Amphenol Communications Solutions | Paladin Plus 4-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
147-611C-12D | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 4 Column, 1.5mm Wipe, NiS | |
147-611C-12V | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 4 Column, 1.5mm Wipe, GXT+ |
Price & Stock for DIP1-1C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIP1-1C12
|
Avnet Americas | Reed Relay SPDT 0.25A 12V DC PC Pin Through Hole - Bulk (Alt: DIP1-1C12) Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-DIP1-1C12
|
Mouser Electronics | Reed Relays 1C/12v RoHS: Compliant | 0 |
|
$26.8200 / $28.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9800 / $46.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.9800 / $46.0500 | Buy Now |