There are no models available for this part yet.
Overview of DIP1-1C24-D by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DIP1-1C24-D by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DIP1-1C24-D
|
Avnet Americas | Reed Relay SPDT 0.25A 24V DC PC Pin Through Hole - Bulk (Alt: DIP1-1C24-D) Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
881-DIP1-1C24-D
|
Mouser Electronics | Reed Relays 1C/24v/Diode RoHS: Compliant | 0 |
|
$27.6000 / $29.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6200 / $47.3700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.6200 / $47.3700 | Buy Now |