DIP1998028661DG
TT Electronics Resistors
Description: Array/Network Resistor, Bussed, 0.1W, 8660ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 8025,

Overview of DIP1998028661DG by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DIP1998028661DG by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DIP1998028661DG by TT Electronics Resistors

DIP1998028661DG
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Welded
JESD-609 Code
e4
Lead Length
3.429 mm
Lead Spacing
2.54 mm
Network Type
BUSSED
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.032 mm
Package Length
20.32 mm
Package Style
DIP
Package Width
6.35 mm
Rated Power Dissipation (P)
0.1 W
Resistance
8660 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
8025
Temperature Coefficient
50 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. DIP1998028661DG
    TT Electronics Resistors
    Array/Network Resistor, Bussed, 0.1W, 8660ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 8025,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DIP1998028661DG by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DIP1998028661DG by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of DIP1998028661DG would you like to use for your alert(s)?
  • Please alert me when DIP1998028661DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DIP1998028661DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DIP1998028661DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DIP1998028661DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DIP1998028661DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DIP1998028661DG by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: