Part Details for DIP300-SOIC-28W by Chip Quik Inc
Overview of DIP300-SOIC-28W by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP300-SOIC-28W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-DIP300-SOIC-28W-ND
|
DigiKey | DIP-28 (0.3" WIDTH, 0.1" PITCH) Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$8.6527 / $12.3100 | Buy Now |
DISTI #
910-DIP300-SOIC-28W
|
Mouser Electronics | IC & Component Sockets DIP-28 (0.3" width, 0.1" pitch) to SOIC-28 Wide (1.27mm pitch, 300 mil body) Adapter RoHS: Compliant | 24 |
|
$10.9900 | Buy Now |