Part Details for DIP300T600P08 by Chip Quik Inc
Overview of DIP300T600P08 by Chip Quik Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP300T600P08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIP300T600P08-ND
|
DigiKey | DIP-8 (0.3" BODY) TO DIP-8 (0.6" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$1.6900 | Buy Now |