There are no models available for this part yet.
Overview of DIP600-SOIC-14N by Chip Quik Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4875CS-T | Rochester Electronics LLC | Switching Regulator, Voltage-mode, 1.5A, BICMOS, PDSO8, SOIC-8 | |
CLC114AJE | Rochester Electronics LLC | Buffer Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SOIC-14 | |
MC33074AD | Rochester Electronics LLC | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, PLASTIC, SOIC-14 |
Price & Stock for DIP600-SOIC-14N by Chip Quik Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
315-DIP600-SOIC-14N-ND
|
DigiKey | DIP-14 (0.6" WIDTH, 0.1" PITCH) Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$7.0771 / $10.0700 | Buy Now | |
DISTI #
910-DIP600-SOIC-14N
|
Mouser Electronics | Sockets & Adapters DIP-14 (0.6" width, 0.1" pitch) to SOIC-14 Narrow (1.27mm pitch, 150/200 mil body) Adapter RoHS: Compliant | 23 |
|
$8.9900 | Buy Now |