Part Details for DIP600-SOIC-20N by Chip Quik Inc
Overview of DIP600-SOIC-20N by Chip Quik Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP600-SOIC-20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
910-DIP600-SOIC-20N
|
Mouser Electronics | Sockets & Adapters DIP-20 (0.6" width, 0.1" pitch) to SOIC-20 Narrow (1.27mm pitch, 150/200 mil body) Adapter RoHS: Compliant | 25 |
|
$10.1900 | Buy Now |