Part Details for DIS5-117-52-L-D-VS by Samtec Inc
Overview of DIS5-117-52-L-D-VS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DIS5-117-52-L-D-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIS5-117-52-L-D-VS
|
Avnet Americas | DESCRIPTION: ZERO PROFILE MICRO STRIP - Bulk (Alt: DIS5-117-52-L-D-VS) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 1486 |
|
RFQ | ||
DISTI #
000000000000103840
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for DIS5-117-52-L-D-VS
DIS5-117-52-L-D-VS CAD Models
DIS5-117-52-L-D-VS Part Data Attributes
|
DIS5-117-52-L-D-VS
Samtec Inc
Buy Now
|
Compare Parts:
DIS5-117-52-L-D-VS
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |