Part Details for DISS-SMD-BOX N4-11-11-6-6 by LICEFA GmbH & Co KG
Overview of DISS-SMD-BOX N4-11-11-6-6 by LICEFA GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for DISS-SMD-BOX N4-11-11-6-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5764
|
Newark | Box, Smd, 68X57X15Mm, B+L=Red, Box Type:Conductive, Box Material:Dissipative Plastic, Box Colour:Red, External Height - Imperial:0.75", External Height - Metric:19Mm, External Width - Imperial:3.35", External Width - Metric:85Mm, Rohs Compliant: Na |Licefa DISS-SMD-BOX N4-11-11-6-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $9.4300 | Buy Now |