Part Details for DIV52-25W-03 by TE Connectivity
Overview of DIV52-25W-03 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2677-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2901-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W |
Price & Stock for DIV52-25W-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-DIV52-25W-03-ND
|
DigiKey | DIV52-25W-03 Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$400.1868 | Buy Now |
DISTI #
DIV52-25W-03
|
Avnet Americas | DIV52-25W-03 - Bulk (Alt: DIV52-25W-03) Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$328.8073 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$379.0900 | Buy Now |
DISTI #
RYCDIV52-25W-03
|
Heilind Electronics | DIV52-25W-03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$373.6600 / $950.4300 | Buy Now |
DISTI #
RYCDIV52-25W-03
|
Interstate Connecting Components | DIV52-25W-03 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$373.6600 / $950.4300 | Buy Now |