Part Details for DIY9CMF by L-com Inc
Overview of DIY9CMF by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DIY9CMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9365
|
Newark | Adapter, D-Sub 9Pos Plug-Rcpt, Shld, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:9Positions Rohs Compliant: Yes |L-Com DIY9CMF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$11.4800 / $13.1000 | Buy Now |
DISTI #
5073-DIY9CMF-ND
|
DigiKey | ADPT KIT UNWIRED DB9M/F SHLD Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4 In Stock |
|
$12.4118 / $19.0300 | Buy Now |
DISTI #
70375214
|
RS | Connectors, Metalized DIY Kit, DB9 Male / Female, 2 Cover / 2 D-Sub, Solder Cup | L-com DIY9CMF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Kit | 12 |
|
$13.5900 | Buy Now |
|
Onlinecomponents.com | ADPT KIT UNWIRED DB9M/F SHLD |
1 In Stock |
|
$11.9300 / $17.3700 | Buy Now |
DISTI #
77735971
|
Verical | Metalized Diy Kit Db9 M/F Min Qty: 7 Package Multiple: 1 | Americas - 4096 |
|
$10.7361 / $13.5900 | Buy Now |
DISTI #
3780722
|
element14 Asia-Pacific | ADAPTER, D-SUB 9POS PLUG-RCPT, SHLD RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$17.8682 / $20.4609 | Buy Now |
DISTI #
3780722
|
Farnell | ADAPTER, D-SUB 9POS PLUG-RCPT, SHLD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 47 |
|
$19.1965 / $26.4784 | Buy Now |
DISTI #
DIY9CMF
|
L-com US | Create your own DB9 or HDB15 (high density 15 position) adapters with these versatile adapter kits. Kits include two shielded snap-on covers, two solder cup connectors and mating hardware. Connectors are male-female genders. Pre-stripped/tinned jumper wires are available separately, part number DIYW (pkg 25pcs). Min Qty: 1 Package Multiple: 1 | 4096 |
|
$10.7400 / $13.5900 | Buy Now |
|
Master Electronics | ADPT KIT UNWIRED DB9M/F SHLD |
1 In Stock |
|
$11.9300 / $17.3700 | Buy Now |