Part Details for DIYAMP-SOT23-EVM by Texas Instruments
Overview of DIYAMP-SOT23-EVM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
EVAL-CN0285-EB1Z | Analog Devices | Broadband Low EVM Direct Conve | |
EVAL-6SOT23EBZ | Analog Devices | Evaluation board i.c. |
Price & Stock for DIYAMP-SOT23-EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5655
|
Newark | Diyamp Evaluation Module, Sot-23-5, Accessory Type:Diyamp Evaluation Module, For Use With:Evaluating Sot-23 Package Amplifiers, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS DIYAMP-SOT23-EVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0800 / $26.7100 | Buy Now |
DISTI #
296-47131-ND
|
DigiKey | EVALUATION MODULE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
32 In Stock |
|
$24.0000 | Buy Now |
DISTI #
595-DIYAMP-SOT23-EVM
|
Mouser Electronics | Amplifier IC Development Tools DIYAMP-SOT23-EVM | 8 |
|
$26.5900 / $26.6000 | Buy Now |
Part Details for DIYAMP-SOT23-EVM
DIYAMP-SOT23-EVM CAD Models
DIYAMP-SOT23-EVM Part Data Attributes
|
DIYAMP-SOT23-EVM
Texas Instruments
Buy Now
|
Compare Parts:
DIYAMP-SOT23-EVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |