Part Details for DJNR3015-1R5 by FerroCore
Overview of DJNR3015-1R5 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJNR3015-1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DJNR3015-1R5
|
TME | Inductor: wire, SMD, 1.5uH, Ioper: 1.9A, 66mΩ, ±30%, Isat: 1.8A Min Qty: 10 | 7047 |
|
$0.0491 / $0.1131 | Buy Now |