There are no models available for this part yet.
Overview of DJNR3015-220 by FerroCore
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DJNR3015-220 by FerroCore
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DJNR3015-220
|
TME | Inductor: wire, SMD, 22uH, Ioper: 550mA, 622mΩ, ±20%, Isat: 470mA Min Qty: 10 | 0 |
|
$0.0491 / $0.1131 | RFQ |