Part Details for DJNR4018-2R2-S by FerroCore
Overview of DJNR4018-2R2-S by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJNR4018-2R2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DJNR4018-2R2-S
|
TME | Inductor: wire, SMD, 2.2uH, Ioper: 2.2A, 42mΩ, ±20%, Isat: 3A Min Qty: 10 | 3438 |
|
$0.0603 / $0.1390 | Buy Now |