Part Details for DJNR8040-470 by FerroCore
Overview of DJNR8040-470 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJNR8040-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DJNR8040-470
|
TME | Inductor: wire, SMD, 47uH, Ioper: 1.75A, 176.8mΩ, ±20%, Isat: 1.9A Min Qty: 5 | 0 |
|
$0.1210 / $0.2780 | RFQ |