There are no models available for this part yet.
Overview of DJT14F15-35AA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L35AANFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for DJT14F15-35AA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-DJT14F15-35AA
|
Mouser Electronics | Circular MIL Spec Connector DJT 37C 37#22D PIN RECP RoHS: Compliant | 0 |
|
$47.9900 / $58.7900 | Order Now |
CAD Models for DJT14F15-35AA by TE Connectivity
Part Data Attributes for DJT14F15-35AA by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
37
|
Contact Sizes
|
22D
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
74
|
Other Description
|
JAM NUT RECEPTACLE
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE/FLUORO SILICONE ELASTOMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Unique Insert Number
|
15-35
|
Alternate Parts for DJT14F15-35AA
This table gives cross-reference parts and alternative options found for DJT14F15-35AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJT14F15-35AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T15F35AA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DJT14F15-35AA vs MS27468T15F35AA |
MS27468T15D35AA | MIL Series Connector, 37 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | DJT14F15-35AA vs MS27468T15D35AA |
MS27468E15B35AA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | DJT14F15-35AA vs MS27468E15B35AA |
MS27468T15E35AA | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | DJT14F15-35AA vs MS27468T15E35AA |
MS27468T15B35AA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | DJT14F15-35AA vs MS27468T15B35AA |
MS27468G15G35AA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | DJT14F15-35AA vs MS27468G15G35AA |
MS27468T15G35AA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | DJT14F15-35AA vs MS27468T15G35AA |