Part Details for DJT14F23-21HN by TE Connectivity
Overview of DJT14F23-21HN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DJT14F23-21HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DJT14F23-21HN
|
Mouser Electronics | Circular MIL Spec Connector DJT 21C 21#16 PIN R E RoHS: Compliant | 0 |
|
$75.6800 / $92.7000 | Order Now |
Part Details for DJT14F23-21HN
DJT14F23-21HN CAD Models
DJT14F23-21HN Part Data Attributes
|
DJT14F23-21HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DJT14F23-21HN
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED; STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/FLUORO SILICONE ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | 23-21 |
Alternate Parts for DJT14F23-21HN
This table gives cross-reference parts and alternative options found for DJT14F23-21HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJT14F23-21HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010G-23E-21PN | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F23-21HN vs 74010G-23E-21PN |
74010T-23N-21HN | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F23-21HN vs 74010T-23N-21HN |
74010E-23E-21HN | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F23-21HN vs 74010E-23E-21HN |
74010T-23B-21HN | MIL Series Connector, 21 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F23-21HN vs 74010T-23B-21HN |
74010E-23C-21HN | MIL Series Connector, 21 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F23-21HN vs 74010E-23C-21HN |
74010G-23B-21HN | MIL Series Connector, 21 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F23-21HN vs 74010G-23B-21HN |
74010T-23D-21PN | MIL Series Connector, 21 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F23-21HN vs 74010T-23D-21PN |
74010T-23N-21PN | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F23-21HN vs 74010T-23N-21PN |
74010T-23F-21HN | MIL Series Connector, 21 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F23-21HN vs 74010T-23F-21HN |
74010G-23D-21HN | MIL Series Connector, 21 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F23-21HN vs 74010G-23D-21HN |