Part Details for DK-1624-A-070S by Digitus
Overview of DK-1624-A-070S by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3070STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 75A 5.8Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for DK-1624-A-070S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-1624-A-070S
|
TME | Patch cord, U/FTP, 6a, stranded, Cu, LSZH, grey, 7m, 28AWG Min Qty: 1 | 11 |
|
$6.4700 / $10.6300 | Buy Now |