Part Details for DK-3716-E224-CS by TE Connectivity
Overview of DK-3716-E224-CS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DK-3716-E224-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DK-3716-E224-CS |
10 Partner Stock |
|
$483.6300 / $1,344.8500 | Buy Now |
DISTI #
549335-000
|
TTI | Data Bus Components - Connectors DK-3716-E224-CS Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$381.9700 | Buy Now |
|
Master Electronics | DK-3716-E224-CS |
10 Partner Stock |
|
$483.6300 / $1,344.8500 | Buy Now |
Part Details for DK-3716-E224-CS
DK-3716-E224-CS CAD Models
DK-3716-E224-CS Part Data Attributes
|
DK-3716-E224-CS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-3716-E224-CS
TE Connectivity
MIL Series Connector, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |