Part Details for DK-3716-F050-P by TE Connectivity
Overview of DK-3716-F050-P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-3716-F050-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-3716-F050-P-ND
|
DigiKey | DK-3716-F050-P Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.9930 | Buy Now |
DISTI #
650-DK-3716-F050-P
|
Mouser Electronics | Data Bus Components - Connectors DK-3716-F050-P | 0 |
|
$353.9400 | Order Now |
|
Onlinecomponents.com | DK-3716-F050-P | 0 |
|
$293.4400 / $714.4200 | Buy Now |
DISTI #
RYCDK-3716-F050-P
|
Interstate Connecting Components | DK-3716-F050-P | 0 |
|
Buy Now | |
|
Master Electronics | DK-3716-F050-P | 0 |
|
$293.4400 / $714.4200 | Buy Now |
Part Details for DK-3716-F050-P
DK-3716-F050-P CAD Models
DK-3716-F050-P Part Data Attributes:
|
DK-3716-F050-P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-3716-F050-P
TE Connectivity
Triaxial Connector, Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |