Part Details for DK-3P16-S-100 by Digitus
Overview of DK-3P16-S-100 by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-3P16-S-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-3P16-S-100
|
TME | Cable: eMobility, 2x0.5mm2,5x2.5mm2, 400V, 11kW, IP55, 16A, 10m Min Qty: 1 | 1 |
|
$226.3900 | Buy Now |