Part Details for DK-621-0052-1P-CS259 by TE Connectivity
Overview of DK-621-0052-1P-CS259 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-271MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for DK-621-0052-1P-CS259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-621-0052-1P-CS259-ND
|
DigiKey | DK-621-0052-1P-CS259 Min Qty: 11 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$329.6354 | Buy Now |
DISTI #
648823N002
|
Avnet Americas | Conn Triaxial - Bulk (Alt: 648823N002) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Container: Bulk | 0 |
|
$261.0976 | Buy Now |
DISTI #
650-DK-621-0052-1P-C
|
Mouser Electronics | Data Bus Components - Connectors DK-621-0052-1P-CS259 RoHS: Not Compliant | 0 |
|
$329.5900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$267.1800 / $731.7900 | Buy Now | |
DISTI #
RYCDK-621-0052-1P-CS259
|
Interstate Connecting Components | DK-621-0052-1P-CS259 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$267.1800 / $731.7900 | Buy Now |